Typical Application Circuit for LTM4620IV 26A, 1.2V Output DC/DC Module Regulator
使用 Analog Devices 的 LTM4620IV 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Network Equipment
- Storage System
- Telecom Equipments
说明
- Typical Application Circuit for LTM4620IV 26A, 1.2V Output DC/DC Module Regulator. The LTM4620 is a complete 26A output switching mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductors and all supporting components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage1.2 V
-
Output Current26 A
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM4620IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 2.5V 13A/13A 144-Pin LGA Tray | 买入 |