Typical Application Circuit for LTM4630AEV 4.5V to 15Vin, 300kHz, 1V and 1.2V at 18A Outputs DC/DC Regulator
使用 Analog Devices 的 LTM4630AEV 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Network Equipment
- Storage System
- Telecom Equipments
说明
- Typical Application Circuit for LTM4630AEV 4.5V to 15Vin, 300kHz, 1V and 1.2V at 18A Outputs DC/DC Regulator. The LTM4630A is a dual 18A output switching mode step-down DC/DC regulator with wider VOUT range and higher efficiency than LTM4630. Operating from an input voltage range of 4.5V to 15V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1|1.2 V
-
Output Current18 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM4630AEV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 8V 18A/18A 144-Pin LGA Tray | 买入 |