Typical Application Circuit for LTM4632IV 3.3V Input, 1.5V/3A VDDQ, 0.75V/±3A VTT and 10mA VTTR Design
使用 Analog Devices 的 LTM4632IV 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Network Equipment
- Power Conversion
- Power Supplies
- Telecom Equipments
说明
- Typical Application Circuit for LTM4632IV 3.3V Input, 1.5V/3A VDDQ, 0.75V/±3A VTT and 10mA VTTR Design. The LTM4632 is an ultrathin triple output step-down Module regulator to provide complete power solution for DDR-QDR4 SRAM. Operating from a 3.6V to 15V input voltage, the LTM4632 supports two ±3A output rails, both sink and source capable, for VDDQ and VTT, plus a 10mA low noise reference VTTR output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.1 to 3.5 V
-
Output Voltage0.75|0.75|1.5 V
-
Output Current0.01@0.75V|3@0.75V|3@1.5V A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM4632IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 3-OUT 0.6V to 2.5V 3A/3A 25-Pin LGA Tray | 买入 |