Typical Application Circuit for LTM4636-1EY 3-Phase 0.9V at 120A with Over temperature and Overvoltage Protection
使用 Analog Devices 的 LTM4636-1EY 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Medical System
- Networking
- Servers
- Telecom System
说明
- Typical Application Circuit for LTM4636-1EY 3-Phase 0.9V at 120A with Over temperature and Overvoltage Protection. The LTM4636-1 is a 40A step-down switching regulator with stacked inductor as a heat sink for heat dissipation and cooler operation in a small package. The LTM4636-1 detects over temperature and input/output overvoltage conditions and can trip an up stream power supply or circuit breaker to protect itself and its load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage0.9 V
-
Output Current120 A
-
TopologyBuck