Typical Application Circuit for LTM4647IY Typical 6V to 15V Input 1.0V at 30A Output Design
使用 Analog Devices 的 LTM4647IY 的参考设计
Image
1 / 1
依据最终产品
- Industrial Equipments
- Networking
- Telecom Equipments
说明
- Typical Application Circuit for LTM4647IY Typical 6V to 15V Input 1.0V at 30A Output Design. The LTM4647 is a complete 30A output switching mode step-down DC/DC regulator. Included in the package are the switching controller, power FETs, inductor and all supporting components. Operating over an input voltage range of 4.7V to 15V, the LTM4647 supports an output voltage range of 0.6V to 1.8V, set by a single external resistor. Only a few input and output capacitors are needed
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 15 V
-
Output Voltage1 V
-
Output Current30 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM4647IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 1.8V 30A 77-Pin BGA Tray | 买入 | |
|
LTM4647IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 1.8V 30A 77-Pin BGA Tray | 买入 |