Typical Application Circuit for LTM4650AIY 50A, 3.3V Output DC/DC Step-Down Regulator
使用 Analog Devices 的 LTM4650AIY 的参考设计
Image
1 / 1
依据最终产品
- Industrial
- Network Equipment
- Storage System
- Telecom System
说明
- Typical Application Circuit for LTM4650AIY 50A, 3.3V Output DC/DC Step-Down Regulator. The LTM4650A is a dual 25A or single 50A output switching mode step-down DC/DC regulator with ±1% total DC output error. Included in the package are the switching controllers, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5V to 16V, the LTM4650A supports two outputs with an output voltage range of 0.6V to 5.5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage3.3 V
-
Output Current50 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM4650AIY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 5.5V 25A/25A 144-Pin BGA Tray | 买入 |