Typical Application Circuit for LTM4677IY 36A, 1.2V Output DC/DC Module Regulator with I2C/SMBus/PMBus Serial Interface
使用 Analog Devices 的 LTM4677IY 的参考设计
Image
1 / 1
依据最终产品
- Storage System
- Telecom System
说明
- Typical Application Circuit for LTM4677IY 36A, 1.2V Output DC/DC Module Regulator with I2C/SMBus/PMBus Serial Interface. The LTM4677 is a dual 18A or single 36A step-down Module DC/DC regulator featuring remote configurability and telemetry-monitoring of power management parameters over PMBUs - an open standard I2C-based digital interface protocol
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.75 V
-
Output Voltage1.2 V
-
Output Current36 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM4677IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.5V to 1.8V 18A/18A 144-Pin BGA Tray | 买入 | |
|
LTM4677IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.5V to 1.8V 18A/18A 144-Pin BGA Tray | 买入 |