Typical Application Circuit for LTM8049IY Parallel Outputs to Increase -5V Output Current SEPIC or Inverting Converter
使用 Analog Devices 的 LTM8049IY 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
说明
- Typical Application Circuit for LTM8049IY Parallel Outputs to Increase -5V Output Current SEPIC or Inverting Converter. The LTM8049 is a Dual SEPIC/Inverting Module (power module) DC/DC Converter. Each of the two outputs can be easily configured as a SEPIC or Inverting converter by simply grounding the appropriate output rail. The LTM8049 includes power devices, inductors, control circuitry and passive components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 15 V
-
Output Voltage-5|5 V
-
Output Current1 A
-
TopologySEPIC|Inverting
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM8049IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 2.5V to 24V/-2.5V to -24V 1A/1A 77-Pin BGA Tray | 买入 | |
|
LTM8049IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 2.5V to 24V/-2.5V to -24V 1A/1A 77-Pin BGA Tray | 买入 |