Typical Application Circuit for LTM8054EY 14.4V, 3A Lead-Acid Battery Charger Input Current Limited to 2A
使用 Analog Devices 的 LTM8054EY 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Industrial Control
- Solar Power
说明
- Typical Application Circuit for LTM8054EY 14.4V, 3A Lead-Acid Battery Charger Input Current Limited to 2A. The LTM8054 is a 36Vin, buck-boost Module (micro-module) regulator. Included in the package are the switching controller, power switches, inductor and support components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 36 V
-
Output Voltage14.4 V
-
Efficiency94 %
-
TopologyBuck Boost
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM8054EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 36V 5.4A 88-Pin BGA Tray | 买入 |