Typical Application Circuit for LTM8064EY Charge and Actively Balance Supercapacitors
使用 Analog Devices 的 LTM8064EY 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- LED Driver
- Motor Driver
说明
- Typical Application Circuit for LTM8064EY Charge and Actively Balance Supercapacitors. The LTM8064 is a 58Vin, 6A, constant-voltage, constant current (CVCC), step-down regulator
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8.5 to 58 V
-
Output Voltage2.5 V
-
Output Current6 A
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM8064EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 36V 6A 108-Pin BGA Tray | 买入 |