Typical Application Circuit for LTM8073IY 5Vout from 7 to 60Vin Step-Down Converter
使用 Analog Devices 的 LTM8073IY 的参考设计
Image
1 / 1
依据最终产品
- Distributed Power System
- Industrial Power Supply
- Portable
说明
- Typical Application Circuit for LTM8073IY 5Vout from 7 to 60Vin Step-Down Converter. The LTM8073 is a 60Vin, 3A (continuous) or 5A (peak) step-down Silent Switcher Module regulator. Included in the package are the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.4V to 60V, the LTM8073 supports an output voltage range of 0.8V to 15V and a switching frequency range of 200kHz to 3MHz, each set by a single resistor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 60 V
-
Output Voltage5 V
-
Output Current3 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTM8073IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 15V 3A 48-Pin BGA Tray | 买入 | |
|
LTM8073IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 15V 3A 48-Pin BGA Tray | 买入 |