Typical Application Circuit for NCP1077 High-Voltage Switcher for Low Power Offline SMPS
使用 onsemi 的 NCP1077P 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
- Smart Electric Meter
- White Goods
说明
- Typical Application Circuit for NCP1077 High-Voltage Switcher for Low Power Offline SMPS. The NCP107x products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP-7 or SOT-223 package, the NCP107x offer a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set point, ramp compensation and a Dynamic Self-Supply
主要特色
-
Conversion TypeAC to DC
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP1077P100G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 100kHz Tube 7-Pin PDIP | 买入 |