Typical Application Circuit for NCS2001SN1T1G 0.9V Single Supply Op-Amp Positive Capacitance Multiplier
使用 onsemi 的 NCS2001SN1T1G 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Camcorder
- Cellular Phone
- Digital Camera
- Game Console
- Handheld Electronics
- Pager
- Personal Digital Assistant
说明
- Typical Application Circuit for NCS2001SN1T1G 0.9V Single Supply Op-Amp Positive Capacitance Multiplier. The NCS2001 is an industry first sub-one voltage operational amplifier that features a rail-to-rail common mode input voltage range, along with rail-to-rail output drive capability. This amplifier is guaranteed to be fully operational down to 0.9V, providing an ideal solution for powering applications from a single cell Nickel Cadmium (NiCd) or Nickel Metal Hydride (NiMH) battery
主要特色
-
Number of SuppliesSingle
-
Supply Voltage0.9 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCS2001SN1T1G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single GP R-R I/O ±3.5V/7V 5-Pin TSOP T/R | 买入 |