Typical Application Circuit for NCV8664 Very Low I Low Dropout Linear Regulator
使用 onsemi 的 NCV8664 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application Circuit for NCV8664 Very Low I Low Dropout Linear Regulator
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCV8664CST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
NCV8664CDT50RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.15A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100 | 买入 | |
|
NCV8664CST50T3G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 |