Typical Application Circuit for NJU7701F4-/F43 4.3V Voltage Detector
使用 Nisshinbo Micro Devices Inc 的 NJU7701F4-/F43 的参考设计
Image
1 / 1
依据最终产品
- Space-Sensitive Applications
说明
- Typical Application Circuit for NJU7701F4-/F43 4.3V Voltage Detector. The NJU7701 is a high precision and low quiescent current voltage detector. The detection voltage is internally fixed with an accuracy of 1.0%. The NJU7701 is useful for preventing malfunction of microcomputer or DSP etc. through detect a drop in voltage of battery or power supply