Typical Application Circuit for RSO-1205D ±5V, 100mA Output DC/DC Converter
使用 RECOM Power GmbH 的 RSO-1205D 的参考设计
Image
1 / 1
依据最终产品
- Medical Appliances
说明
- Typical Application Circuit for RSO-1205D ±5V, 100mA Output DC/DC Converter. High-power-density, extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV, it is also ideal for medical applications which additionally require EN-60601-1 certification. The standard version offers 2:1 input voltage range, while the Z version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 18 V
-
Output Voltage±5 V
-
Output Current0.1 A
-
Efficiency83 %