Typical Application Circuit for RSO-123.3S 3.3V, 300mA Output DC/DC Converter
使用 RECOM Power GmbH 的 RSO-123.3S 的参考设计
Image
1 / 1
依据最终产品
- Medical Appliances
说明
- Typical Application Circuit for RSO-123.3S 3.3V, 300mA Output DC/DC Converter. High-power-density, extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs. The RSO series is available with isolation of 2kV or 3kV, it is also ideal for medical applications which additionally require EN-60601-1 certification. The standard version offers 2:1 input voltage range, while the Z version features 4:1 input voltage range, which includes an input voltage range covering both 5V and 12V supplies
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 18 V
-
Output Voltage3.3 V
-
Output Current0.3 A
-
Efficiency83 %
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
RSO-123.3S | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 3.3V 0.3A 1W Medical 7-Pin SIP Module Tube | 买入 |