Typical Application Circuit for S6AP413A6AGN1C000 4-Outputs DC/DC Converter with I2C Interface and Internal SW FETs

使用 Infineon Technologies AG 的 S6AP413A6AGN1C000 的参考设计

供应商

Infineon Technologies AG
  • 应用类别
    电源
  • 产品类别
    直流到直流多输出电源

依据最终产品

  • Copier
  • Factory Automation
  • Home Appliances
  • Mobile Accessories
  • Multifunction Printer
  • Musical Instrument Processor
  • Network Equipment
  • Scanners
  • Security System
  • Storage System
  • Surveillance Camera

说明

  • Typical Application Circuit for S6AP413A6AGN1C000 4-Outputs DC/DC Converter with I2C Interface and Internal SW FETs. The S6AP413A contains 3ch buck DC/DC converter and 1ch buck-boost DC/DC converter. S6AP413A can supply the main power line in several systems by using only its chip. The current mode control is adopted for the DC/DC converter and it is possible to use the small chip inductor with the high switching frequency operation which contains internal switching FETs. The S6AP413A contains the output setting resistor and the phase compensation circuit and contributes to reduce the number of external components and its mount area

主要特色

  • Conversion Type
    DC to DC
  • Input Voltage
    2.5 to 5.5 V
  • Output Voltage
    1|1|1.8|3.3 V
  • Output Current
    0.6@3.3V|1.2@1.8V|2@1V|2@1V A
  • Topology
    Buck Boost

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。