Typical Application Circuit for the MIC2774N-XXYM5 Dual Micro-power Low Voltage Supervisor
使用 Microchip Technology 的 MIC2774N-XXBM5 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Networking
- Personal Digital Assistant
- Power Supplies
- System Monitoring and Control
- Telecommunications Equipment
说明
- Typical Application Circuit Using MIC2774N-XXYM5 Dual Micro-power Low Voltage Supervisor. The MIC2774 is a dual power supply supervisor that provides under-voltage monitoring, manual reset capability and power-on reset generation. Features include two under-voltage detectors, one fixed and one adjustable and a choice of reset outputs