Typical Application Circuit for TPS22967 Single Channel, Ultra-Low Resistance Load Switch
使用 Texas Instruments 的 TPS22967 的参考设计
Image
1 / 1
依据最终产品
- Consumer Electronics
- Notebook
- Residential Gateway
- Set-Top Box
- Solid State Drive (SSD)
- Tablet
- Telecom System
说明
- Typical Application Circuit for TPS22967 device is a small, ultra-low RON, single-channel load switch with controlled turn-on. The device contains an N-channel MOSFET that can operate over an input voltage range of 0.8V to 5.5V and can support a maximum continuous current of 4A
主要特色
-
Input Voltage0.8 to 5.5 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS22967DSGR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 4A 22mOhm 8-Pin WSON EP T/R | 买入 | |
|
TPS22967DSGT | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 4A 22mOhm 8-Pin WSON EP T/R | 买入 |