Typical Application Circuit for TPS2590 3V to 20V High-Current Load Switch
使用 Texas Instruments 的 TPS2590RSA 的参考设计
Image
1 / 1
依据最终产品
- Fan Controller
- Hard Disk Drive (HDD)
- Notebook
- RAID Data Storage System
- Smart Plugs
- Telecommunications Equipment
说明
- Typical Application Circuit for TPS2590 device provides highly integrated Hot-Swap power management and superior protection in applications where the load is powered by busses up to 20V. The maximum UV turn-on threshold of 2.9V makes the TPS2590 device well suited to standard bus voltages as low as 3.3V
主要特色
-
Input Voltage3 to 20 V
-
Output Voltage12 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS2590RSAT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 20V Positive High Voltage 16-Pin VQFN EP T/R | 买入 | |
|
TPS2590RSAR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 20V Positive High Voltage 16-Pin VQFN EP T/R | 买入 |