Typical Application Circuit for TPS25944A, 2.7V to 18V, 5A eFuse Power MUX with Multiple Protection Modes
使用 Texas Instruments 的 TPS25944ARVC 的参考设计
Image
1 / 1
依据最终产品
- Fan Controller
- Notebook
- Power Supplies
- Power Supply Adaptor
- RAID Data Storage System
- Solid State Drive (SSD)
- Tablet
- USB Power Management
说明
- Typical Application Circuit for TPS25944A eFuse Power MUX is a compact, feature rich power management device with a full suite of protection functions. The wide operating range allows control of many popular DC bus voltages. Integrated back-to-back FETs provide bidirectional current control making the device well suited for power muxing and systems with multiple power sources
主要特色
-
Protection TypeOvercurrent|Overvoltage
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS25944ARVCR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 20-Pin WQFN EP T/R | 买入 | |
|
TPS25944ARVCT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 20-Pin WQFN EP T/R | 买入 |