Typical Application Circuit for TPS82675, 600mA, High-Efficiency Step-Down Converter
使用 Texas Instruments 的 TPS82675SIP 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth
- Cellular Phone
- Digital Camera
- Digital TV
- GPS
- POL Conversion
- Smart Phone
- Wearable Electronics
- Wireless LAN
说明
- Typical Application Circuit for TPS82675, 600mA, High-Efficiency Step-Down Converter. The TPS8267x device is a complete 600mA, DC/DC step-down power supply intended for low-power applications. Included in the package are the switching regulator, inductor and input/output capacitors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 4.8 V
-
Output Voltage1.8 V
-
Output Current0.6 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS82675SIPT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V 0.6A 8-Pin uSIP T/R | 买入 | |
|
TPS82675SIPR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V 0.6A 8-Pin uSIP T/R | 买入 |