Typical Application Circuit in a Different Voltage Domains - SR input in VBAT domain like VCC totally disables the test mode based on the SR1UARU
使用 STMicroelectronics 的 SR1UARU 的参考设计
Image
1 / 1
依据最终产品
- Smart Watch
- Wearable Electronics
说明
- Typical Application Circuit in a Different Voltage Domains - SR input in VBAT domain like VCC totally disables the test mode based on the SR1UARU. The Smart Reset devices provide a useful feature which ensures that inadvertent short reset push-button closures do not cause system resets. This is done by implementing an extended Smart Reset input delay time (tSRC), which ensures a safe reset and eliminates the need for a specific dedicated reset button