Typical Application Circuit of Input/Output and SR1xxxU device in one Voltage Domain based on the SR1PARU
使用 STMicroelectronics 的 SR1PARU 的参考设计
Image
1 / 1
依据最终产品
- Smart Watch
- Wearable Electronics
说明
- Typical Application Circuit of Input/Output and SR1xxxU device in one Voltage Domain based on the SR1PARU. The Smart Reset devices provide a useful feature which ensures that inadvertent short reset push-button closures do not cause system resets. This is done by implementing an extended Smart Reset input delay time (tSRC), which ensures a safe reset and eliminates the need for a specific dedicated reset button