Typical Application Circuit Using LM27313-Q1 with VIN=5V, VOUT=12V, I load=250 mA Boost Converter
使用 Texas Instruments 的 LM27313XQMF/NOPB 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- GPS
- Palm Computers
- Personal Digital Assistant
- Portable
- Portable Media Player
说明
- Typical Application Circuit Using LM27313-Q1 VIN=5V, VOUT=12V, I load=250 mA Boost Converter. The LM27313-Q1 switching regulator is a current-mode boost converter with a fixed operating frequency of 1.6 MHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage12 V
-
Output Current0.26 A
-
TopologyBoost
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM27313XQMFX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 14V Step Up Single-Out 5V to 28V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
LM27313XQMFX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 14V Step Up Single-Out 5V to 28V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
LM27313XQMF/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 14V Step Up Single-Out 5V to 28V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
LM27313XQMF/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 14V Step Up Single-Out 5V to 28V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 |