Typical Application Circuit Using OPA333A-EP Op-Amp with VOUT Range to Ground

使用 Texas Instruments 的 OPA333AMDBVREP 的参考设计

供应商

Texas Instruments
  • 应用类别
    放大器和比较器
  • 产品类别
    模拟放大

依据最终产品

  • Battery Powered Instrument
  • Portable Medical Instrumentation
  • Scales
  • Temperature Monitoring
  • Test Equipment
  • Transducers and Transmitters

说明

  • Typical Application Circuit Using OPA333A-EP Op-Amp with VOUT Range to Ground. The OPA333A series of CMOS operational amplifiers uses a proprietary auto-calibration technique to simultaneously provide very low offset voltage (10 uV max) and near-zero drift over time and temperature. These miniature, high-precision, low-quiescent-current amplifiers offer high-impedance inputs that have a common-mode range 100 mV beyond the rails and rail-to-rail output that swings within 50 mV of the rails. Single or dual supplies as low as 1.8V (±0.9V) and up to 5.5V (±2.75 V) may be used. This is optimized for low-voltage single-supply operation

主要特色

  • Number of Supplies
    Single
  • Supply Voltage
    1.8 to 5.5 V

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。