Typical Application Circuit Using TC7662B Negative Charge Pump Converter
使用 Microchip Technology 的 TC7662B 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application Circuit Using TC7662B Negative Charge Pump Converter. The TC7662B is a pin-compatible upgrade to the Industry standard TC7660 charge pump voltage converter. It converts a +1.5V to +15V input to a corresponding -1.5 to -15V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.5 to 15 V
-
Efficiency96 %
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TC7662BEOA713 | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N T/R | 买入 | |
|
TC7662BCOA713 | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N T/R | 买入 | |
|
TC7662BEPA | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin PDIP Tube | 买入 | |
|
TC7662BEOA | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N Tube | 买入 | |
|
REJ-TC7662BEOA | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N Tube | 买入 | |
|
TC7662BCPA | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin PDIP Tube | 买入 | |
|
TC7662BCOA | Microchip Technology | Charge Pump | Charge Pump INV -1.5V to -15V 20mA 8-Pin SOIC N Tube | 买入 |