Typical Application Circuit Using the MAP9000 High Voltage AC LED Driver for TRIAC Dimming (110Vac/120Vac)
使用 MagnaChip Semiconductor 的 MAP9000QNRH 的参考设计
Image
1 / 1
依据最终产品
- AC to DC LED Driver
- LED Lighting
- Lighting Equipments
说明
- Typical Application Circuit Using the MAP9000 High Voltage AC LED Driver for TRIAC Dimming. The MAP9000 is LED Driver which has high input voltage ranged from 90V to 270V. It can drive several series LEDs from rectified AC voltage. The MAP9000 can achieve min 90% efficiency, 0.95 or higher power factor and low total harmonic distortion less than 20%
主要特色
-
Input Voltage90 to 270 (AC) V
-
Number of Derived Elements4
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAP9000QNRH | MagnaChip Semiconductor | LED Drivers | LED Driver 900uA Supply Current 12-Pin QFN | 买入 |