Typical Application Circuit with All Multilayer Ceramic Capacitors (MLCC) for ADP1823 Dual Interleaved Step-Down DC to DC Controller
使用 Analog Devices 的 ADP1823ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Base Station Power Supply
- DDR Termination
- Medical Imaging
- Printers
- Set-Top Box
- Telecommunication & Networking
说明
- Typical Application Circuit with All Multilayer Ceramic Capacitors (MLCC) for ADP1823 Dual Interleaved Step-Down DC to DC Controller. The ADP1823 is a versatile, dual, interleaved, synchronous, PWM buck controller that generates two independent output rails from an input of 3.7 V to 20 V, with a power input voltage that ranges from 1 V to 24 V
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck