Typical Application Circuit with Fixed Output Voltage, 1.8V for ADP161 Ultra low Quiescent Current, 150mA CMOS Linear Regulator
使用 Analog Devices 的 ADP161 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Equipment
- Digital Camera
- Mobile Phone
- Portable Audio
- Portable Medical Devices
- Post-Regulators
说明
- Typical Application Circuit with Fixed Output Voltage, 1.8V for ADP161 Ultra low Quiescent Current, 150mA CMOS Linear Regulator. The ADP160/ADP161/ADP162/ADP163 are ultralow quiescent current, low dropout, linear regulators that operate from 2.2 V to 5.5 V and provide up to 150 mA of output current
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP161AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1V to 4.2V 0.15A 5-Pin TSOT T/R | 买入 |