Typical Application Circuit with Fixed Output Voltage, 1.8V for ADP162 Ultra low Quiescent Current, 150mA CMOS Linear Regulator
使用 Analog Devices 的 ADP162 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Equipment
- Digital Camera
- Mobile Phone
- Portable Audio
- Portable Medical Devices
- Post-Regulators
说明
- Typical Application Circuit with Fixed Output Voltage, 1.8V for ADP162 Ultra low Quiescent Current, 150mA CMOS Linear Regulator. The ADP160/ADP161/ADP162/ADP163 are ultralow quiescent current, low dropout, linear regulators that operate from 2.2 V to 5.5 V and provide up to 150 mA of output current
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (18)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP162AUJZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADP162ACBZ-4.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 4.2V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP162ACBZ-2.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.3V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP162AUJZ-4.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 4.2V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADP162ACBZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP162AUJZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADP162AUJZ-2.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADP162ACBZ-2.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP162ACBZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP162AUJZ-2.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.3V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADP162ACBZ-2.1-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.1V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP162AUJZ-2.7-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.7V 0.15A 5-Pin TSOT T/R | 买入 |