Typical Application Diagram for dual BTL in I2C-bus mode for TDF8599B I square C-bus controlled dual channel 43W/4W, single channel 85W/1W class-D power amplifier with load diagnostics
使用 NXP Semiconductors 的 TDF8599B 的参考设计
Image
1 / 1
依据最终产品
- Car Audio
说明
- Typical Application Diagram for dual BTL in I2C-bus mode for TDF8599B I square C-bus controlled dual channel 43W/4W, single channel 85W/1W class-D power amplifier with load diagnostics. The TDF8599B is a dual Bridge-Tied Load (BTL) car audio amplifier comprising an NDMOST-NDMOST output stage based on SOI BCDMOS technology
主要特色
-
Amplifier TypeClass-D
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TDF8599BTH/N1CY | NXP Semiconductors | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-D Automotive AEC-Q100 36-Pin HSOP T/R | 买入 |