Typical Application Diagram for TC56, 150mA, 10V LDO with shut-down
使用 Microchip Technology 的 TC56 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Battery-Powered Devices
- Cameras
- Cellular Phone
- Consumer Electronics
- Pager
- Portable Video Player
说明
- Typical Application Diagram for TC56, 150mA, 10V LDO with shut-down. The TC56 is a low supply current (11uA typical at VOUT = 3V), low dropout CMOS linear regulator, with a 10V maximum input voltage range. CMOS construction eliminates wasted ground current, typical of bipolar regulators, for greater system efficiencies and longer operating time in battery-powered systems
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO