Typical Application example with Status-Flag for L9929 SPI Controlled H-Bridge
使用 STMicroelectronics 的 L9929 的参考设计
Image
1 / 1
依据最终产品
- Environmental Monitoring
- Safety Applications
说明
- Typical Application example with Status-Flag for L9929 SPI Controlled H-Bridge. The L9929 is an SPI controlled H-Bridge, designed for the control of DC and stepper motors in safety critical applications and under extreme environmental conditions. The H-Bridge is protected against over temperature and short circuits and has an under voltage lockout for all the supply voltages (Main DC power supply). All malfunctions cause the output stages to go tristate
主要特色
-
Conversion TypeDC to DC