Typical Application Fixed Version Circuit for LDK130C18R 1.8V, 300 mA Low Quiescent Current Very Low Noise LDO
使用 STMicroelectronics 的 LDK130C18R 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Cordless Phone
- Digital Still Camera (DSC)
- Personal Digital Assistant
- Smart Phone
说明
- Typical Application Fixed Version Circuit for LDK130C18R 1.8V, 300 mA Low Quiescent Current Very Low Noise LDO. The LDK130 low drop voltage regulator provides 300 mA of maximum current from an input supply voltage in the range of 1.9V to 5.5V, with a typical dropout voltage of 100 Mv
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.9 to 5.5 V
-
Output Voltage1.8 V
-
Output Current0.3 A
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LDK130C18R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-323 T/R | 买入 |