Typical Application for 100mA CHARGE PUMP DC-TO-DC VOLTAGE CONVERTER with Improved Voltage Doubler
使用 Microchip Technology 的 TC660 的参考设计
Image
1 / 1
依据最终产品
- Automotive Instrumentation
- Laptop
- Microprocessor Control System
- Process Instrumentation
说明
- Typical Application for 100mA CHARGE PUMP DC-TO-DC VOLTAGE CONVERTER with Improved Voltage Doubler. The TC660 DC-to-DC voltage converter generates a negative voltage supply, that can support a 100mA maximum load, from a positive voltage input of 1.5V to 5.5V. Only two external capacitors are required
主要特色
-
Conversion TypeDC to DC