Typical Application for 1.5 A, Very Low-Dropout (VLDO) Fast Transient Response Regulator with Adjustable Regulator in DFN Package
使用 onsemi 的 NCP57152 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Consumer Equipments
- DSP/FPGA/Microprocessor Supplies
- Industrial
- Industrial Equipments
- Point-of-Load Regulations
- Power Supplies
- Switching Power Supply
- Telecom & Networking Equipments
说明
- Typical Application for 1.5 A, Very Low-Dropout (VLDO) Fast Transient Response Regulator with Adjustable Regulator in DFN Package. The NCP57152 is a high precision, very low dropout (VLDO), low minimum input voltage and low ground current positive voltage regulator that is capable of providing an output current in excess of 1.5 A with a typical dropout voltage of 330 mV at 1.5 A load current and input voltage from 1.8 V and up. The devices are stable with ceramic output capacitors
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP57152DSADJR4G | onsemi | Linear Regulators | LDO Regulator Pos 1.24V to 13V 1.5A 6-Pin(5+Tab) D2PAK T/R | 买入 |