Typical Application for 600mA CMOS LDO REGULATOR WITH ENABLE For Fixed Version
使用 Diodes Incorporated 的 AP2112 的参考设计
Image
1 / 1
依据最终产品
- Desktop PC
- Laptop
- LCD Monitor
- Portable DVD
说明
- Typical Application for 600mA CMOS LDO REGULATOR WITH ENABLE For Fixed Version. The AP2112 is CMOS process low dropout linear regulator with enable function, the regulator delivers a guaranteed 600mA (min.) continuous load current
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
AP2112R5A-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.6A 6-Pin(5+Tab) SOT-89 T/R | 买入 | ||
|
AP2112K-1.2TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.6A 5-Pin SOT-23 T/R | 买入 | |
|
AP2112M-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.6A 8-Pin SOIC T/R | 买入 | |
|
AP2112R5-1.2TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.6A 6-Pin(5+Tab) SOT-89 T/R | 买入 | |
AP2112R5-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.6A 6-Pin(5+Tab) SOT-89 T/R | 买入 | ||
|
AP2112R5-1.8TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.6A 6-Pin(5+Tab) SOT-89 T/R | 买入 | |
|
AP2112K-1.8TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.6A 5-Pin SOT-23 T/R | 买入 | |
|
AP2112K-3.3TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3.3V 0.6A 5-Pin SOT-23 T/R | 买入 | |
|
AP2112K-2.5TRG1 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.5V 0.6A 5-Pin SOT-25 T/R | 买入 |