Typical Application for A6260 High Brightness LED Current Regulator
使用 Allegro MicroSystems 的 A6260 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
说明
- Typical Application for A6260 High Brightness LED Current Regulator. The A6260 is a linear, programmable current regulator providing up to 350 mA for driving high-brightness LEDs. The LED current, accurate to 4%, is set by a single low-power sense resistor. Driving LEDs with constant current ensures safe operation with maximum possible light output. For automotive applications, optimum performance is achieved when driving between 1 and 3 LEDs at currents up to 350 mA
主要特色
-
Input Voltage6 to 40 V
-
Output Current0.35 A
-
Number of Derived Elements1 to 3
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
A6260KLJTR-T | Allegro MicroSystems | LED Drivers | LED Driver 3 Segment Automotive AEC-Q100 8-Pin SOIC N EP T/R | 买入 |