Typical Application for A6264 Disabling FF, driving high brightness (HB) LEDs with two A6264s
使用 Allegro MicroSystems 的 A6264 的参考设计
Image
1 / 1
依据最终产品
- Stop/Tail Applications
说明
- Typical Application for A6264 Disabling FF, driving high brightness (HB) LEDs with two A6264s. The A6264 is a linear, programmable current regulator providing up to 100 mA from each of four outputs to drive arrays of high brightness LEDs. The LED current can be switched between high current and low current for stop/tail applications
主要特色
-
Input Voltage12 V
-
Number of Derived Elements2
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
A6264KLYTR-T | Allegro MicroSystems | LED Drivers | LED Driver 9V/12V/15V/18V/24V Automotive AEC-Q100 10-Pin MSOP EP T/R | 买入 |