Typical Application for A8513 Wide Input Voltage Range, High Efficiency Fault Tolerant LED Driver
使用 Allegro MicroSystems 的 A8513 的参考设计
Image
1 / 1
依据最终产品
- Automotive Cluster
- Center-Stack lighting
- DVD Player
- Flatbed Scanner
- Infotainment
- LCD Backlighting
- LCD Display
- LED Lighting
说明
- Typical Application for A8513 Wide Input Voltage Range, High Efficiency Fault Tolerant LED Driver. The A8513 is a single-output white LED (WLED) driver for LCD backlighting. It integrates a current-mode boost converter with an internal power switch and one current sink. The A8513 can operate from a single power supply from 4.5 to 40 V, to accommodate start/stop, cold crank, and load dump requirements. A 2 MHz boost converter switching frequency allows the A8513 to operate above the AM radio band
主要特色
-
Input Voltage4.5 to 40 V
-
Number of Derived Elements14
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
A8513KLYTR-T | Allegro MicroSystems | LED Drivers | LED Driver 14 Segment Automotive AEC-Q100 16-Pin TSSOP EP T/R | 买入 | |
|
A8513KLPTR-T | Allegro MicroSystems | LED Drivers | LED Driver 14 Segment Automotive AEC-Q100 10-Pin MSOP EP T/R | 买入 |