Typical Application for A8650 Low Input Voltage, Adjustable Frequency 2A Synchronous Buck Regulator with EN/SYNC
使用 Allegro MicroSystems 的 A8650 的参考设计
Image
1 / 1
依据最终产品
- Automotive Audio
- GPS
- Home Theater
- Infotainment
- Telecommunication & Networking
说明
- Typical Application for the A8650 is an adjustable frequency, high output current, PWM regulator that integrates a high-side, P-channel MOSFET and a low-side, N-channel MOSFET. The A8650 incorporates current-mode control to provide simple compensation, excellent loop stability, and fast transient response
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
A8650KLYTR-T | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V 2A Automotive AEC-Q100 10-Pin MSOP EP T/R | 买入 |