Typical Application for AD5332 Parallel Interface, Dual Voltage-Output, 8-Bit DAC
使用 Analog Devices 的 AD5332BRU-REEL 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Digital Gain/Offset Control
- Process Control
说明
- Typical Application for AD5332 Parallel Interface, Dual Voltage-Output, 8-Bit DAC that operates from a 2.5V to 5.5V supply consuming just 230 uA at 3V and feature a power-down pin, PD that further reduces the current to 80 nA. These devices incorporate an on-chip output buffer that can drive the output to both supply rails, while the AD5333 and AD5342 allow a choice of buffered or unbuffered reference input
主要特色
-
DAC Resolution8 Bit
-
Number of Channels2CH
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD5332BRU-REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 2-CH Resistor-String 8-bit 20-Pin TSSOP T/R | 买入 |