Typical Application for AD7264-5, 500-Ksps, 14-Bit, Simultaneous Sampling SAR ADC in Control Register Mode with PGA and Four Comparators
使用 Analog Devices 的 AD7264 的参考设计
Image
1 / 1
依据最终产品
- Motor Control
说明
- Typical Application for AD7264-5, 500-Ksps, 14-Bit, Simultaneous Sampling SAR ADC in Control Register Mode with PGA and Four Comparators. The AD7264 is a dual, 14-bit, high speed, low power, successive approximation ADC that operates from a single 5V power supply and features throughput rates of up to 500-Ksps per on-chip ADC
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels2CH
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD7264BSTZ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 1Msps 14-bit Serial 48-Pin LQFP Tray | 买入 | |
|
AD7264BCPZ | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 1Msps 14-bit Serial 48-Pin LFCSP EP Tray | 买入 | |
|
AD7264BSTZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 1Msps 14-bit Serial 48-Pin LQFP T/R | 买入 | |
|
AD7264BCPZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC SAR 1Msps 14-bit Serial 48-Pin LFCSP EP T/R | 买入 |