Typical Application for AD7846, 16-Bit Voltage Output DAC
使用 Analog Devices 的 AD7846 的参考设计
Image
1 / 1
依据最终产品
- Position Measurement
说明
- Typical Application for AD7846, 16-Bit Voltage Output DAC. The AD7846 is a 16-bit DAC constructed withLC2MOS process. It has VREF+ and VREF - reference inputs and an on-chip output amplifier. These can be configured to give a unipolar output range (0V to +5V, 0V to +10V) or bipolar output ranges (¦5V, ¦10V)
主要特色
-
DAC Resolution16 Bit
-
Number of Channels1CH
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD7846KNZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin PDIP W Tube | 买入 | |
|
AD7846BPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin PLCC Tube | 买入 | |
|
AD7846KPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin PLCC Tube | 买入 | |
|
AD7846JNZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin PDIP Tube | 买入 | |
|
AD7846JPZ-REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin PLCC T/R | 买入 | |
|
AD7846JPZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin PLCC Tube | 买入 | |
|
AD7846KPZ-REEL | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 16-bit 28-Pin PLCC T/R | 买入 |