Typical Application for AD9051, 10-Bit, 60-Msps A/D Converter Using Transformer Coupling
使用 Analog Devices 的 AD9051BRSZ 的参考设计
Image
1 / 1
依据最终产品
- Medical Imaging
- Portable Instrumentation
- Set-Top Box
说明
- Typical Application for AD9051, 10-Bit, 60-MSPS A/D Converter Using Transformer Coupling. The AD9051 is a complete 10-bit monolithic sampling analog-to-digital converter (ADC) with an on-board track-and-hold and reference. The unit is designed for low cost, high performance applications and requires only 5V and an encode clock to achieve 60 MSPS sample rates with 10-bit resolution
主要特色
-
ADC Resolution10 Bit
-
ADC Sampling Rate60M SPS
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD9051BRSZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 60Msps 10-bit Parallel 28-Pin SSOP Tube | 买入 |