Typical Application for ADP2165 1.2V, 5A/6A, 620 kHz by Floating the RT Pin Step-Down Regulator Application
使用 Analog Devices 的 ADP2165 的参考设计
Image
1 / 1
依据最终产品
- Communications & Networking
- Industrial Instrumentation
- Point-of-Load Regulations
- Portable Consumer Electronics
说明
- Typical Application for ADP2165 1.2V, 5A/6A, 620 kHz by Floating the RT Pin Step-Down Regulator Application. The ADP2165/ADP2166 are high efficiency, current mode control, step-down dc-to-dc regulators with an integrated 19 mohm high-side FET and a 15 mohm synchronous rectified FET. The ADP2165/ADP2166 combine a small size, 4 mm × 4 mm LFCSP package with an accurate current limit, resulting in a smaller inductor size and a high power density, point of load solution
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP2165ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 5A 24-Pin LFCSP EP T/R | 买入 | |
|
ADP2165ACPZ-1.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1V 5A 24-Pin LFCSP EP T/R | 买入 | |
|
ADP2165ACPZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V 5A 24-Pin LFCSP EP T/R | 买入 | |
|
ADP2165ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 3.3V 5A 24-Pin LFCSP EP T/R | 买入 | |
|
ADP2165ACPZ-1.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 5A 24-Pin LFCSP EP T/R | 买入 | |
|
ADP2165ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.95V 5A 24-Pin LFCSP EP T/R | 买入 | |
|
ADP2165ACPZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 5A 24-Pin LFCSP EP T/R | 买入 |