Typical Application for ADP2323 Synchronous Step-Down Regulator a Parallel Single Output Application, VIN = 12 V, VOUT = 1.8 V, IOUT = 6 A, fSW = 600 kHz
使用 Analog Devices 的 ADP2323ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Communications Infrastructure
- Health Wellness & Fitness
- Industrial Instrumentation
- Multirail Systems
- Network Server
- Point-of-Load Applications
说明
- Typical Application for ADP2323 Synchronous Step-Down Regulator a Parallel Single Output Application, VIN = 12 V, VOUT = 1.8 V, IOUT = 6 A, fSW = 600 kHz. The ADP2323 is a full featured, dual output, step-down dc-todc regulator based on current-mode architecture. The ADP2323 integrates two high-side power MOSFETs and two low-side drivers for the external N-channel MOSFETs
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP2323ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Dual-Out 0.6V to 16V/0.6V to 18V 3A/3A 32-Pin LFCSP EP T/R | 买入 |