Typical Application for ADP2386 20V, 6A, Synchronous Step-Down DC to DC Regulator
使用 Analog Devices 的 ADP2386ACPZN-R7 的参考设计
Image
1 / 1
依据最终产品
- Communications Infrastructure
- Health Wellness & Fitness
- Industrial Instrumentation
- Multirail Systems
- Network Server
- Point-of-Load Applications
说明
- Typical Application for ADP2386 20V, 6A, Synchronous Step-Down DC to DC Regulator. The ADP2386 is a synchronous step-down, dc-to-dc regulator with an integrated 44 mohm, high-side power MOSFET and an 11 mohm, synchronous rectifier MOSFET to provide a high efficiency solution in a compact 4 mm × 4 mm LFCSP package
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP2386ACPZN-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.6V to 18V 6A 24-Pin LFCSP EP T/R | 买入 |